Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8586ETA+TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2514355RL
Cut Tape2514355
Your Part Number
12,430 In Stock
10,000 more incoming. You can reserve stock now
12,430 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$92.000 | NT$92.00 |
| Total Price | NT$92.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$92.000 |
| 10+ | NT$68.990 |
| 25+ | NT$63.210 |
| 100+ | NT$56.860 |
| 250+ | NT$53.830 |
| 500+ | NT$52.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8586ETA+TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2514355RL
Cut Tape2514355
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit1.2A
On State Resistance0.055ohm
IC Case / PackageTDFN
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN
Product Overview
Single 1.2A USB switch, controls up to 1.2A to power USB applications, has multiple protection and suitable for use in USB ports/hubs, desktop/notebook computers, docking stations, PDAs and palmtop computers.
- Reverse current protection
- Accurate current limit
- Selectable Auto-restart when fault is removed
- Thermal-overload protection
- Selectable active-high/low ON input
- Built-in 20ms fault blanking
- Compliant with All USB specifications
- 15KV ESD protection (with Caps)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.055ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.2A
IC Case / Package
TDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TDFN
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
