MX7224KCWN+
Digital to Analogue Converter, Precision, 8 bit, Parallel, 16.5 V, 11.4 V, 1 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MX7224KCWN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514847 |
| Product Range | Single 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$293.540 |
| 10+ | NT$228.140 |
| 40+ | NT$204.890 |
| 120+ | NT$191.920 |
| 280+ | NT$184.320 |
| 520+ | NT$179.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MX7224KCWN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514847 |
| Product Range | Single 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 16.5V |
| Supply Voltage Range | 11.4V to 16.5V, -4.5V to -5.5V |
| Supply Voltage Max | 11.4V |
| ADC / DAC Case Style | WSOIC |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Case / Package | WSOIC |
| No. of Pins | 18Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MX7224KCWN+ is a CMOS, double buffered, 8bit digital to analogue converter (DAC) with voltage output amplifier in 18 pin WSOIC package. The output voltage is of same polarity as the external reference voltage thus allowing single supply operation and fully specified accuracy is achieved with no external trims. This DAC consist of a stable thin-film resistor R-2R ladder and eight NMOS single pole, double throw switches. The double buffered interface logic is included to allow simultaneous updating in systems which have several DAC channels in operation. Control is provided by active-low CS, active-low WR and active-low LDAC (Load DAC) inputs. An active-low RESET input is provided which acts as a zero override. All logic inputs are compatible with TTL and 5V CMOS logic levels. The DAC output can drive +10V into a 2kohm load. This is used in automatic calibration, digital attenuator and function generator.
- Supply voltage range is 11.4V to 16.5V, -4.5V to -5.5V
- Operating temperature range from 0°C to 70°C
- Single or dual supply operation
- Unadjusted error is ±2LSB at VDD = 11.4V to 16.5V
- Double buffered logic inputs
- Relative accuracy is ±1LSB at VDD = 11.4V to 16.5V
- Typical voltage output slew rate is 10V/µS at VDD = 11.4V to 16.5V
- Full scale temperature coefficient is ±5ppm/°C at VDD = 11.4V to 16.5V, Vref= +10V
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 11.4V to 16.5V, -4.5V to -5.5V |
| ADC / DAC Case Style | WSOIC |
| Output Type | Voltage |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 16.5V |
| Supply Voltage Max | 11.4V |
| No. of Channels | 1Channels |
| Input Channel Type | Parallel |
| No. of Pins | 18Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000494 |
