Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No380200Copy
Manufacturer Standard Lead Time18 weeks
Order Code4927674
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,107.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,107.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No380200Copy
Manufacturer Standard Lead Time18 weeks
Order Code4927674
Technical Datasheet
Control / Drive Type1-Quadrant Controller
Compatible Motor TypeEC Motors
Output Current Max10A
Supply Voltage Min6VDC
Supply Voltage Max50VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Quadrant Controller
Output Current Max
10A
Supply Voltage Max
50VDC
SVHC
No SVHC (04-Feb-2026)
Compatible Motor Type
EC Motors
Supply Voltage Min
6VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
