Print Page
MCM3400A-TP
Dual MOSFET, Dual N Channel, 30 V, 5 A, 0.032 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoMCM3400A-TP
Order Code4848703
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$16.720 |
| 10+ | NT$11.580 |
| 100+ | NT$7.500 |
| 500+ | NT$5.750 |
| 1000+ | NT$5.060 |
| 5000+ | NT$4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$83.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoMCM3400A-TP
Order Code4848703
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.032ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN2020
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.032ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015