Print Page
MHFP1SUBD-9
Faceplate, Faceplate, Standard UK Wall Boxes, 1, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCKEE HAGBORG CONNECTORS
Manufacturer Part NoMHFP1SUBD-9Copy
Order Code152581
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMCKEE HAGBORG CONNECTORS
Manufacturer Part NoMHFP1SUBD-9Copy
Order Code152581
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeFaceplate
For Use WithStandard UK Wall Boxes
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (08-Jul-2021)
For Use With
Standard UK Wall Boxes
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
