Print Page
Image is for illustrative purposes only. Please refer to product description.

967 In Stock
Need more?
967 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$109.270 |
| 5+ | NT$105.150 |
| 10+ | NT$92.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$109.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No24-5361Copy
Order Code4337446
Technical Datasheet
Current Rating6A
Pin Diameter2.1mm
Barrel Length11mm
Connector MountingCable Mount, Panel Mount
Contact Termination TypeWire Lead
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pin Diameter
2.1mm
Connector Mounting
Cable Mount, Panel Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
24V
SVHC
To Be Advised
Current Rating
6A
Barrel Length
11mm
Contact Termination Type
Wire Lead
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
