Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No36-465Copy
Manufacturer Standard Lead Time24 weeks
Order Code2785320
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | NT$1,471.090 |
Price for:Each
Minimum: 50
Multiple: 50
NT$73,554.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-465Copy
Manufacturer Standard Lead Time24 weeks
Order Code2785320
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourSilver
No. of Max Strands x Strand Size-
Conductor Material-
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
26AWG
Reel Length (Imperial)
500ft
Jacket Colour
Silver
Conductor Material
-
External Diameter
-
Product Range
TUK SGACK902S Keystone Coupler
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 36-465
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.707085
