Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 10+ | NT$226.550 |
| 100+ | NT$244.390 |
Price for:1 Kit
Minimum: 100
Multiple: 100
NT$24,439.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-740
Order Code4336366
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp / Solder
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Crimp / Solder
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896