Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-5
Order Code3002987
Product RangeDDR-15 Series
Your Part Number
Technical Datasheet
41 In Stock
1,390 more incoming. You can reserve stock now
41 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$647.050 |
| 5+ | NT$618.080 |
| 10+ | NT$589.110 |
| 50+ | NT$588.680 |
| 100+ | NT$588.240 |
| 250+ | NT$587.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$647.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-5
Order Code3002987
Product RangeDDR-15 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width17.5mm
Height90mm
Depth54.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDDR-15 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DDR-15 series is a 15W DIN rail DC to DC converter featuring ultra slim width, 4:1 ultra wide input voltage, 4KVDC I/O isolation and full protective functions.
- No minimum load required
- Cooling by free air convection
- Can be installed on DC rail TS-35/7.5 or 15
- Short circuit/ overload/ overvoltage/ input reverse polarity/ input under voltage protection
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
17.5mm
Depth
54.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Height
90mm
Input Voltage DC Min
9V
Product Range
DDR-15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068