Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDRC-180ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4412580
Product RangeDRC-180 Series
Your Part Number
6 In Stock
21 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,985.170 |
| 5+ | NT$2,843.340 |
| 10+ | NT$2,715.060 |
| 50+ | NT$2,637.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,985.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDRC-180ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4412580
Product RangeDRC-180 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2 Output
Output Power Max179.4W
Output Voltage - Output 113.8V
Output Current - Output 19A
Output Voltage - Output 213.8V
Output Current - Output 24A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDRC-180 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
179.4W
Output Current - Output 1
9A
Output Current - Output 2
4A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.8V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DRC-180 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71
