Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGP25A14E-R1BCopy
Manufacturer Standard Lead Time27 weeks
Order Code4730182
Product RangeGP25A Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,093.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,093.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGP25A14E-R1BCopy
Manufacturer Standard Lead Time27 weeks
Order Code4730182
Product RangeGP25A Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs3 Output
Output Power Max29W
Output Voltage - Output 15VDC
Output Current - Output 12.5A
Output Voltage - Output 215VDC
Output Current - Output 2800mA
Output Connector5 Way DIN
Output Voltage - Output 3-15VDC
Output Current - Output 3300mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGP25A Series
Plug TypeIEC 320 C14
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
29W
Output Current - Output 1
2.5A
Output Current - Output 2
800mA
Output Voltage - Output 3
-15VDC
Power Supply Output Type
Fixed
Product Range
GP25A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Connector
5 Way DIN
Output Current - Output 3
300mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
