Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-48BCopy
Manufacturer Standard Lead Time21 weeks
Order Code4730230
Product RangeHLG-80H Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,414.650 |
| 5+ | NT$1,349.010 |
| 10+ | NT$1,289.930 |
| 50+ | NT$1,250.540 |
| 100+ | NT$1,225.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,414.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-80H-48BCopy
Manufacturer Standard Lead Time21 weeks
Order Code4730230
Product RangeHLG-80H Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max81.6W
Output Voltage Max48VDC
Output Current1.7A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLG-80H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
81.6W
Output Current
1.7A
Input Voltage Min
90VAC
Product Range
HLG-80H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84
