Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,661.710 |
| 5+ | NT$8,070.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,661.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-650-M-ABCopy
Manufacturer Standard Lead Time20 weeks
Order Code3265855
Product RangeHVGC-650
Technical Datasheet
Power Supply Applications-
Output Power Max651W
Output Voltage Max155VDC
Output Current4.2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min180V
Input Voltage Max528V
Product RangeHVGC-650
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
155VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
528V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
651W
Output Current
4.2A
Input Voltage Min
180V
Product Range
HVGC-650
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9

