Print Page
LAD-360D
AC/DC Enclosed Power Supply (PSU), ITE & Industrial, 2 Outputs, 360.46 W, 55.2 V, 5.03 A, 55.2 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLAD-360DCopy
Manufacturer Standard Lead Time1 weeks
Order Code4412777
Product RangeLAD-360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,570.030 |
| 5+ | NT$1,494.850 |
| 10+ | NT$1,456.420 |
| 50+ | NT$1,441.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,570.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLAD-360DCopy
Manufacturer Standard Lead Time1 weeks
Order Code4412777
Product RangeLAD-360 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2Outputs
Output Power Max360.46W
Output Voltage - Output 155.2V
Output Current - Output 15.03A
Output Voltage - Output 255.2V
Output Current - Output 21.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLAD-360 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
360.46W
Output Current - Output 1
5.03A
Output Current - Output 2
1.5A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
55.2V
Output Voltage - Output 2
55.2V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
LAD-360 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
