Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRQ-125CCopy
Manufacturer Standard Lead Time20 weeks
Order Code4730201
Product RangeRQ-125 Series
Your Part Number
4 In Stock
2 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,222.790 |
| 5+ | NT$1,165.170 |
| 10+ | NT$1,113.950 |
| 50+ | NT$1,081.940 |
| 100+ | NT$1,060.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,222.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQ-125CCopy
Manufacturer Standard Lead Time20 weeks
Order Code4730201
Product RangeRQ-125 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max122.5W
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 215V
Output Current - Output 24A
Output Voltage - Output 3-5V
Output Current - Output 31A
Output Voltage - Output 4-15V
Output Current - Output 4500mA
Input Voltage VAC88V AC to 132V AC, 176V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRQ-125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
122.5W
Output Current - Output 1
10A
Output Current - Output 2
4A
Output Current - Output 3
1A
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-15V
Input Voltage VAC
88V AC to 132V AC, 176V AC to 264V AC
Product Range
RQ-125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
