Print Page
WDR-60-5
AC/DC DIN Rail Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, 50 W, 5 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | WDR-60-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4730180 |
| Product Range | WDR-60 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
23 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,526.130 |
| 5+ | NT$1,454.540 |
| 10+ | NT$1,389.460 |
| 50+ | NT$1,350.410 |
| 100+ | NT$1,330.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,526.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | WDR-60-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4730180 |
| Product Range | WDR-60 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 50W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 10A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 180V AC to 550V AC |
| Power Supply Output Type | Fixed |
| Product Range | WDR-60 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
|---|---|
| Output Power Max | 50W |
| Output Current - Output 1 | 10A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 180V AC to 550V AC |
| Product Range | WDR-60 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .51 |
