Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLC-25-H-NCopy
Manufacturer Standard Lead Time21 weeks
Order Code4412493
Product RangeXLC-25 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$577.450 |
| 5+ | NT$550.450 |
| 10+ | NT$526.810 |
| 50+ | NT$509.920 |
| 100+ | NT$509.280 |
| 250+ | NT$509.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$577.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLC-25-H-NCopy
Manufacturer Standard Lead Time21 weeks
Order Code4412493
Product RangeXLC-25 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Power
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLC-25 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Power
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
25W
Output Current
1.05A
Input Voltage Min
110V
Product Range
XLC-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
