Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLN-40-24Copy
Manufacturer Standard Lead Time21 weeks
Order Code4412472
Product RangeXLN-40 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$683.390 |
| 5+ | NT$650.690 |
| 10+ | NT$621.260 |
| 50+ | NT$604.910 |
| 100+ | NT$592.820 |
| 250+ | NT$580.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$683.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLN-40-24Copy
Manufacturer Standard Lead Time21 weeks
Order Code4412472
Product RangeXLN-40 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40.8W
Output Voltage Max24V
Output Current1.7A
LED Driver ModeConstant Voltage
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLN-40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40.8W
Output Current
1.7A
Input Voltage Min
110V
Product Range
XLN-40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
