Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-3030TCopy
Manufacturer Standard Lead Time17 weeks
Order Code4645809
Product RangeFFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$425.530 |
| 10+ | NT$329.200 |
| 20+ | NT$322.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$425.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-3030TCopy
Manufacturer Standard Lead Time17 weeks
Order Code4645809
Product RangeFFS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Product Length31.5mm
Product Width31.5mm
Product Depth0.52mm
Product RangeFFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FFS-0.3-3030T is an EMI flexible noise suppression ferrite tiles. Higher insertion for low-frequency band and achieves excellent performance in suppressing noise.
- Thin ferrite sheet with higher loss and more flexibility
- 31.5 x 31.5 x 0.52mm size
- Temperature range from -40°C to +105°C
Technical Specifications
Shielding Type
EMI Shielding
Product Length
31.5mm
Product Depth
0.52mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
PET (Polyethylene Terephthalate)
Product Width
31.5mm
Product Range
FFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
