Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,789.520 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$15,789.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoSMA-CAL-6B
Order Code3437580
Technical Datasheet
Accessory TypeBasic Calibration Kit
For Use With2 Port Vector Network Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
- 6GHz basic SMA calibration kit
- Male elements, through elements and generic correction coefficients
- With female-female adapter the calibration elements provide calibration for male measurement ports
- Two SMA wrenches are provided to get a reliable mating without damaging the connectors
- Load match is better than 30dB
Technical Specifications
Accessory Type
Basic Calibration Kit
Product Range
-
For Use With
2 Port Vector Network Analyzers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35