Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
LabJacks are USB/Ethernet based measurement and automation devices which provide analogue inputs/outputs, digital inputs/outputs, and more. They serve as an inexpensive and easy to use interface between computers and the physical world
- 14 Analogue Inputs (12-16 Bits Depending on Speed)
- UE9-Pro Adds 24-bit Low-Speed ADC for 20-Bit Effective Resolution
- ±5 or 0-5 Volt Maximum Analogue Input Range
- 2 Analogue Outputs (12-Bit, 0-5 Volts)
- 23 Digital I/O
- Up to 2 Counters (32-Bits Each)
- Up to 6 Timers (Pulse Timing, PWM Output, Quadrature Input, ...)
- Supports SPI, I2C, and Asynchronous Serial Protocols (Master Only)
- Supports Software or Hardware Timed Acquisition
- Maximum Input Stream Rate of 50+ kHz (Depending on Resolution)
- Capable of Command/Response Times As Low As 1.5 Milliseconds
- Built-In Screw Terminals for Some Signals
- USB 2.0/1.1 Full Speed Interface
- Ethernet 10Base-T Interface
- Dual-Processor Design with 168 MHz of Total Processing Power
- Electrical Isolation Possible with Ethernet Interface
- Wireless DAQ Possible with Ethernet Interface and 802.11 Bridge
- No Power Supply Needed for USB Operation
- Modbus/TCP Supported in Hardware
- Drivers Available for Windows, Linux, Mac and Pocket PC
- Examples Available for C/C++, VB, LabVIEW, Java, and More
- Includes USB and Ethernet Cable, Power Supply, and Screwdriver
Applications
Test & Measurement
Technical Specifications
No. of Channels
14Channels
Input Voltage Max
5V
Bandwidth
-
External Width
75mm
Product Range
-
Sampling Rate
50kSPS
Input Current Max
-
External Height
185mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311
