Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMELLERT
Manufacturer Part NoTL266G
Order Code1570340
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMELLERT
Manufacturer Part NoTL266G
Order Code1570340
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output-
Beam Effective Distance40m
Power SourceAA Batteries x 3
Torch Body Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Torch Type
Hand Held
Lumen Output
-
Power Source
AA Batteries x 3
Product Range
TUK SGACK902S Keystone Coupler
Light Source
LED
Beam Effective Distance
40m
Torch Body Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09