Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMELLERT
Manufacturer Part NoTL420
Order Code1570359
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMELLERT
Manufacturer Part NoTL420
Order Code1570359
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeSpot Light
Light SourceLED
Lumen Output-
Beam Effective Distance15m
Power SourceD Batteries x 2
Torch Body Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Torch Type
Spot Light
Lumen Output
-
Power Source
D Batteries x 2
Product Range
TUK SGACK902S Keystone Coupler
Light Source
LED
Beam Effective Distance
15m
Torch Body Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125