Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Excellent light and handsfree
- Will clip onto the shield of any cap
- Robust and lightweight
- Always points in the line of vision
- 4 light settings with a flashing mode
- 5 superbright LEDs
- Up to 10m range
- Retail packed with euro hook
- Powered by 2x CR2032 batteries (supplied)
- Available in red, black and silver
- Dimensions (HxWxD): 15 x 80 x 60mm
- Weight: 0.04kg (with battery)
Technical Specifications
Torch Type
Cap Light
Lumen Output
-
Power Source
CR2032 Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
10m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03