Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No1321.0010
Order Code1773066
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No1321.0010
Order Code1773066
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
No SVHC (15-Jan-2019)
Cable Length - Metric
3m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346