Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1322.1530Copy
Order Code1773111
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No1322.1530Copy
Order Code1773111
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Style-
Lamp Base Type-
LED ColourCool White
CCT5600K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux-
Power Rating-
Supply Voltage-
Energy Rating-
External Length-
External Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lamp Style
-
LED Colour
Cool White
Dimmable
-
Equivalent Wattage
-
Power Rating
-
Energy Rating
-
External Diameter
-
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
-
CCT
5600K
Beam Angle
-
Luminous Flux
-
Supply Voltage
-
External Length
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.245
