Print Page
1882.2782
Circuit Board Indicator, High Efficiency Red, Yellow, Green, 3 LEDs, Through Hole, T-1 (3mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1882.2782Copy
Manufacturer Standard Lead Time16 weeks
Order Code4860413
Your Part Number
273 In Stock
200 more incoming. You can reserve stock now
273 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$187.640 |
| 10+ | NT$148.810 |
| 25+ | NT$134.680 |
| 50+ | NT$125.540 |
| 100+ | NT$118.920 |
| 500+ | NT$113.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$187.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1882.2782Copy
Manufacturer Standard Lead Time16 weeks
Order Code4860413
Technical Datasheet
LED ColourHigh Efficiency Red, Yellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourHER 30mA, Y 30mA, G 25mA
Luminous Intensity / ColourHER 30mcd, Y 20mcd, G 20mcd
Forward Voltage / ColourHER 2V, Y 2.1V, G 2.2V
Viewing Angle60°
Height12mm
Width4.95mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
High Efficiency Red, Yellow, Green
LED Mounting
Through Hole
Forward Current / Colour
HER 30mA, Y 30mA, G 25mA
Forward Voltage / Colour
HER 2V, Y 2.1V, G 2.2V
Height
12mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
HER 30mcd, Y 20mcd, G 20mcd
Viewing Angle
60°
Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000962
