Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERLIN GERIN
Manufacturer Part NoC60HB125Copy
Order Code1421055
Product RangeC60HB
Your Part Number
No Longer Manufactured
Alternatives for C60HB125
1 Product Found
Product Overview
The Merlin Gerin, Multi 9, C60H range of miniature circuit breakers are suitable for interrupting fault currents up to 10kA, 415V. This model is suitable for protection of circuits against overload and short circuits in commercial and industrial distribution and domestic applications. Tripping range 3 to 5 times rated current.
- Positive contact indication in accordance with 16th Edition (BS7671) IEE Wiring Regulations
- Equipped with tunnel terminals for bare cable connection
- Magnetic tripping in accordance with BSEN 60898
- Suitable for direct panel, DIN rail mounting or with Merlin Gerin type A and B pan assemblies
Applications
Safety, Industrial
Technical Specifications
Product Range
C60HB
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
