Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part NoC60HB202Copy
Order Code1421061
Technical Datasheet
Product Range-
Current Rating2A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC415VAC
Circuit Breaker MountingDIN Rail
Product Overview
Applications
Safety, Industrial
Technical Specifications
Product Range
-
No. of Poles
2 Pole
Voltage Rating VAC
415VAC
Current Rating
2A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
