Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERLIN GERIN
Manufacturer Part NoC60HB204Copy
Order Code1421063
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part NoC60HB204Copy
Order Code1421063
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Current Rating4A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC415VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
2 Pole
Voltage Rating VAC
415VAC
SVHC
To Be Advised
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
