Print Page
CV-5262
Soldering Station, 240VAC, 80W, 55 °C, Induction Method, Integrated LED, TipSaver, CV-5200 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-5262Copy
Manufacturer Standard Lead Time2 weeks
Order Code5131917
Product RangeCV-5200 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$61,997.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61,997.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-5262Copy
Manufacturer Standard Lead Time2 weeks
Order Code5131917
Product RangeCV-5200 Series
Technical Datasheet
Supply Voltage VAC240VAC
Heat Temperature Max55°C
Output Power80W
Kit ContentsCV Power Supply, Advanced Hand-Piece Switch with Integrated LED Light, TipSaver Workstand
Product RangeCV-5200 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
240VAC
Output Power
80W
Product Range
CV-5200 Series
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
55°C
Kit Contents
CV Power Supply, Advanced Hand-Piece Switch with Integrated LED Light, TipSaver Workstand
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3
