Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No40012Copy
Order Code1134210
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No40012Copy
Order Code1134210
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current18A
Rated Voltage400V
Product Range-
Alternatives for 40012
1 Product Found
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
400V
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
18A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
