Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8820-375MLCopy
Order Code3018429
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
8820 is a black, tough, high temperature, two-part polyurethane potting compound. It has a low mixed viscosity and properties similar to epoxy compounds, but with exceptional low temperature stability. As well, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics and many plastics. 8820 offers exceptional physical protection, a high continuous operating temperature and superior protection from acids, bases and many organic solvents.
- 2:1 mix ratio
- 15minute working life
- 48hour cure at room temperature
- Constant service temperature of -50°C to 150°C (-58 to 302°F)
- Low exotherm
- Excellent dielectric properties
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39079190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544
