Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoLP2951-03YMCopy
Order Code1556704
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoLP2951-03YMCopy
Order Code1556704
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
MSL-
Alternatives for LP2951-03YM
2 Products Found
Product Overview
The LP2951-03YM is a 5V fixed output low-dropout (LDO) Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 380mV at 100mA) and very low quiescent current (75A typical). The quiescent current of the device increases only slightly in dropout, thus prolonging battery life. This feature, among others, makes the device ideally suited for use in battery-powered systems. The device features programmable output voltage and logic controlled shutdown.
- Extremely low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Use as regulator or reference
- Needs only 1µF for stability
- Current and thermal limiting
- Error flag warns of output dropout
Applications
Automotive, Industrial, Avionics, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
