
Product Information
Product Overview
The MIC4417YM4 TR is an IttyBitty™ low-side MOSFET Driver designed to switch an N-channel enhancement type MOSFET from a TTL-compatible control signal in low-side switch applications. This inverting driver features short delays and high peak current to produce precise edges and rapid rise and fall times. It is powered from a 4.5 to 18V supply voltage. The on-state gate drive output voltage is approximately equal to the supply voltage. High supply voltages such as 10V are appropriate for use with standard N-channel MOSFETs. Low supply voltages such as 5V are appropriate for use with logic-level N-channel MOSFETs. In a low-side configuration, the driver can control a MOSFET that switches any voltage up to the rating of the MOSFET.
- Low steady-state supply current
- Operates in low-side switch circuits
- TTL-compatible input withstands -20V
- ESD protected
- 25mV Maximum output offset from supply or ground
Applications
Motor Drive & Control, Power Management
Technical Specifications
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
