Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | DDTA123ECA-TPCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Cut Tape4707883 Cut Tape4707883RL |
| Your Part Number | |
| Technical Datasheet |
2,900 In Stock
Need more?
2,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$12.850 |
| 10+ | NT$7.920 |
| 100+ | NT$4.900 |
| 500+ | NT$3.590 |
| 1000+ | NT$3.170 |
| 5000+ | NT$3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$64.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | DDTA123ECA-TPCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Cut Tape4707883 Cut Tape4707883RL |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max NPN | - |
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current | 500mA |
| Base Input Resistor R1 | 2.2kohm |
| Base Emitter Resistor R2 | 2.2kohm |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 200mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | - |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max PNP | 50V |
| Base Input Resistor R1 | 2.2kohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max NPN | - |
|---|---|
| Continuous Collector Current | 500mA |
| Base Emitter Resistor R2 | 2.2kohm |
| No. of Pins | 3 Pin |
| Power Dissipation | 200mW |
| DC Current Gain hFE Min | - |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
