Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No1SS400-TPCopy
Order Code4916201
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 8000+ | NT$8.440 |
| 24000+ | NT$4.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
NT$67,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No1SS400-TPCopy
Order Code4916201
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage90V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
1.2V
Forward Surge Current
500mA
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
