Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No3SMAJ5953B-TPCopy
Order Code4916213
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 7500+ | NT$19.280 |
| 22500+ | NT$12.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
NT$144,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No3SMAJ5953B-TPCopy
Order Code4916213
Technical Datasheet
Zener Voltage Nom150V
Power Dissipation3W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
150V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
