Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoAZ23C5V6-TPCopy
Order Code4916262
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | NT$11.440 |
| 9000+ | NT$6.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
NT$34,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoAZ23C5V6-TPCopy
Order Code4916262
Technical Datasheet
Zener Voltage Nom5.6V
Diode ConfigurationSingle
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
5.6V
Power Dissipation
300mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Single
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
