Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBC856A-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4848632RL
Cut Tape4848632
Your Part Number
1,775 In Stock
Need more?
1,775 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$8.090 | NT$40.45 |
| Total Price | NT$40.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$8.090 |
| 10+ | NT$4.610 |
| 100+ | NT$2.820 |
| 500+ | NT$2.770 |
| 1000+ | NT$2.710 |
| 5000+ | NT$2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBC856A-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4848632RL
Cut Tape4848632
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation310mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min125hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
65V
Power Dissipation
310mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
