Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBCX56-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4627885RL
Cut Tape4627885
Your Part Number
235 In Stock
Need more?
235 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$24.900 | NT$124.50 |
| Total Price | NT$124.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$24.900 |
| 10+ | NT$17.080 |
| 100+ | NT$10.810 |
| 500+ | NT$6.710 |
| 1000+ | NT$4.960 |
| 5000+ | NT$4.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBCX56-TPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4627885RL
Cut Tape4627885
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation1.35W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
-
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage Max
80V
Power Dissipation
1.35W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
