Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BZX84C10-TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape4627742 Cut Tape4627742RL |
| Your Part Number | |
| Technical Datasheet |
5,570 In Stock
Need more?
5,570 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$8.010 |
| 10+ | NT$7.850 |
| 100+ | NT$7.690 |
| 500+ | NT$7.530 |
| 1000+ | NT$7.370 |
| 5000+ | NT$7.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$40.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BZX84C10-TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Cut Tape4627742 Cut Tape4627742RL |
| Technical Datasheet | |
| Zener Voltage Nom | 10V |
| Power Dissipation | 350mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 10V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Power Dissipation | 350mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
