Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoGBU8K-BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4627589
Your Part Number
1,340 In Stock
Need more?
1,340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$65.860 |
| 10+ | NT$40.870 |
| 100+ | NT$26.750 |
| 500+ | NT$21.040 |
| 1000+ | NT$16.290 |
| 5000+ | NT$15.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$65.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoGBU8K-BPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4627589
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current8A
Bridge Rectifier Case StyleGBU
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingThrough Hole
Forward Surge Current220A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
8A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
GBU
Forward Voltage Max
1.2V
Forward Surge Current
220A
Product Range
-
Technical Docs (2)
Alternatives for GBU8K-BP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
