Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMCACD033N06Q-TPCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4734416RL
Cut Tape4734416
Your Part Number
4,900 In Stock
Need more?
4,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$35.790 | NT$35.79 |
| Total Price | NT$35.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$35.790 |
| 10+ | NT$22.500 |
| 100+ | NT$14.790 |
| 500+ | NT$11.480 |
| 1000+ | NT$9.510 |
| 5000+ | NT$8.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMCACD033N06Q-TPCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4734416RL
Cut Tape4734416
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel22A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePDFN5060-D
No. of Pins8Pins
Power Dissipation N Channel62W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
22A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
PDFN5060-D
Power Dissipation N Channel
62W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
