Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | MMBTA56-TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4627897RL Cut Tape4627897 |
| Your Part Number | |
| Technical Datasheet |
1,110 In Stock
Need more?
1,110 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$8.010 | NT$40.05 |
| Total Price | NT$40.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$8.010 |
| 10+ | NT$4.550 |
| 100+ | NT$4.460 |
| 500+ | NT$4.370 |
| 1000+ | NT$4.280 |
| 5000+ | NT$4.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | MMBTA56-TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4627897RL Cut Tape4627897 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 225mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 50MHz |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 500mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max | 80V |
|---|---|
| Power Dissipation | 225mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 50MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Alternatives for MMBTA56-TP
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
