Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoRTBSA40M-TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4734408RL
Cut Tape4734408
Your Part Number
480 In Stock
Need more?
480 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$21.910 | NT$109.55 |
| Total Price | NT$109.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$21.910 |
| 10+ | NT$13.680 |
| 100+ | NT$8.930 |
| 500+ | NT$6.800 |
| 1000+ | NT$5.250 |
| 5000+ | NT$4.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoRTBSA40M-TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4734408RL
Cut Tape4734408
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Bridge Rectifier Case StyleTBSG
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current120A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
TBSG
Forward Voltage Max
1.3V
Forward Surge Current
120A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
