Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | SM5819PL-TPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Cut Tape4627674 Cut Tape4627674RL |
| Your Part Number | |
| Technical Datasheet |
8,180 In Stock
Need more?
8,180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$17.150 |
| 10+ | NT$11.780 |
| 100+ | NT$7.480 |
| 500+ | NT$4.700 |
| 1000+ | NT$3.640 |
| 5000+ | NT$3.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$85.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | SM5819PL-TPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Cut Tape4627674 Cut Tape4627674RL |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | SOD-123FL |
| No. of Pins | 2Pins |
| Forward Voltage Max | 530mV |
| Forward Surge Current | 30A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 30A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | SOD-123FL |
| Forward Voltage Max | 530mV |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for SM5819PL-TP
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
