Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSS110-LTP
Order Code4627683RL
Your Part Number
Technical Datasheet
1,095 In Stock
Need more?
1095 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$4.490 |
| 500+ | NT$3.510 |
| 1000+ | NT$2.720 |
| 5000+ | NT$2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
NT$449.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSS110-LTP
Order Code4627683RL
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current30A
Operating Temperature Max150°C
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
No. of Pins
2Pins
Forward Surge Current
30A
SVHC
Lead (25-Jun-2025)
Average Forward Current
1A
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001