
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$278.550 |
| 25+ | NT$272.980 |
| 100+ | NT$267.410 |
Product Information
Product Overview
The AT91M40800-33AU is a 32-bit CMOS Microcontroller based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a high-density 16-bit instruction set and very low power consumption. In addition, a large number of internally banked registers result in very fast exception handling, making the device ideal for real-time control applications. The AT91M40800 microcontroller features a direct connection to off-chip memory, including flash, through the fully-programmable external bus interface (EBI). An eight-level priority vectored interrupt controller, in conjunction with the peripheral data controller, significantly improves the real-time performance of the device.
- Incorporates the ARM7TDMI ARM Thumb processor
- High-performance 32-bit RISC architecture
- High-density 16-bit instruction set
- Leader in MIPS/Watt
- EmbeddedICE™ (In-circuit emulation)
- 8kB On-chip SRAM
- Fully-programmable external bus interface (EBI)
- 8-level Priority, individually maskable, vectored interrupt controller
- 3-channel 16-bit Timer/counter
- 2 USARTs
- Programmable watchdog timer
- Advanced power-saving - CPU and peripheral can be deactivated individually
- Fully static operation - 0 to 40MHz internal frequency range at 3.0V, 85°C
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ARM7TDMI
33MHz
100Pins
32I/O's
8KB
-
3.6V
85°C
AT91
-
MSL 3 - 168 hours
32 bit
-
LQFP
EBI, EMI, UART, USART
-
1.8V
-40°C
Surface Mount
AT91M
AT91 Family AT91M Series Microcontrollers
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
