Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATA663254-GBQWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5112946
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21.050 |
| 25+ | NT$17.710 |
| 100+ | NT$17.360 |
| 6000+ | NT$17.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATA663254-GBQWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5112946
Technical Datasheet
Product Range-
IC Case / PackageVDFN-EP
No. of Pins8Pins
Supply Voltage Min5V
Supply Voltage Max28V
Protocol SupportedLIN
Supported StandardsISO 17987-7, SAEJ2602-2
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Pins
8Pins
Supply Voltage Max
28V
Supported Standards
ISO 17987-7, SAEJ2602-2
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
VDFN-EP
Supply Voltage Min
5V
Protocol Supported
LIN
Output Voltage
5V
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
